This website requires JavaScript.
no-image

* Images are for reference only

RP131K081D-TR

Extended
Manufacturer
Nisshinbo Micro Devices Inc.
MFR.Part #
RP131K081D-TR
JLCPCB Part #
C5733582
Package
DFN1820-6
Description
-40℃~+85℃@(Ta) 1 1.1V@(1A) 1A 45uVrms 6.5V 65uA 70dB@(1kHz) 800mV Fixed Over Current Protection、Over Temperature Protection、Enable Positive DFN1820-6 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 11

Full Reel: 5000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.8799
200+ $0.3523
500+ $0.3394
1000+ $0.3346
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons