
* Images are for reference only
RP115L341B-E2
Extended
- Manufacturer
- Nisshinbo Micro Devices Inc.
- MFR.Part #
- RP115L341B-E2
- JLCPCB Part #
- C3748019
- Package
- DFN1216-8
- Description
- -40℃~+85℃@(Ta) 1 110uA 125mV@(1A) 3.4V 35uVrms 5.25V 500mA、1A 75dB@(1kHz) Fixed Over Current Protection、Over Temperature Protection、Reverse connection protection、Short Circuit Protection Positive DFN1216-8 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 15
Full Reel: 5000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.6251
200+
$0.2423
500+
$0.2342
1000+
$0.2294
Related Products

RP115L431B-E2
Nisshinbo Micro Devices Inc.
$1.3131

RP115L321B-E2
Nisshinbo Micro Devices Inc.
$0.6251

RP115L331B-E2
Nisshinbo Micro Devices Inc.
$0.6251

RP154L053A-E2
Nisshinbo Micro Devices Inc.
$1.3874

RP154L024B-E2
Nisshinbo Micro Devices Inc.
$0.6590

RP115L151D-E2
Nisshinbo Micro Devices Inc.
$0.4208
Welcome back, may I help you?