
* Images are for reference only
RP112K131D-TR
Extended
- Manufacturer
- Nisshinbo Micro Devices Inc.
- MFR.Part #
- RP112K131D-TR
- JLCPCB Part #
- C3745201
- Package
- DFN(PLP)1010-4B
- Description
- -40℃~+85℃@(Ta) 1 1.3V 10uVrms 150mA 5.25V 700mV@(150mA) 75uA 80dB@(1kHz) Fixed Over Current Protection Positive DFN(PLP)1010-4B Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 14
Full Reel: 10000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.6556
200+
$0.2539
500+
$0.2459
1000+
$0.2410
Related Products

RP112K331D-TR
Nisshinbo Micro Devices Inc.
$0.4411

RP117K131D-TR
Nisshinbo Micro Devices Inc.
$1.2339

RP112K151D-TR
Nisshinbo Micro Devices Inc.
$1.3801

RP114K101B-TRB
Nisshinbo Micro Devices Inc.
$0.0518

RP130K421D5-TR
Nisshinbo Micro Devices Inc.
$0.2070

RP123K271D5-TR
Nisshinbo Micro Devices Inc.
$0.3558
Welcome back, may I help you?