
* Images are for reference only
MP2005DD-LF-P
Extended
- Manufacturer
- Monolithic Power Systems
- MFR.Part #
- MP2005DD-LF-P
- JLCPCB Part #
- C3747991
- Package
- QFN-8(2x3)
- Description
- -40℃~+85℃@(Ta) 1 100uA 48dB@(1MHz) 5.5V 500mV~4V 800mA 90mV@(800mA) Adjustable Over Current Protection、Over Temperature Protection Positive QFN-8(2x3) Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 16
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.7117
10+
$0.5745
30+
$0.5068
100+
$0.4390
500+
$0.3986
1000+
$0.3777
Related Products
Welcome back, may I help you?