
* Images are for reference only
RP112Q312B-TR-FE
Extended
- Manufacturer
- Nisshinbo Micro Devices Inc.
- MFR.Part #
- RP112Q312B-TR-FE
- JLCPCB Part #
- C3747969
- Package
- SC-88A
- Description
- -40℃~+85℃@(Ta) 1 10uVrms 150mA 200mV@(150mA) 3.1V 5.25V 75uA 80dB@(1kHz) Enable Fixed Positive SC-88A Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 16
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.5882
200+
$0.2289
500+
$0.2208
1000+
$0.2160
Related Products

RP112Q332B-TR-FE
Nisshinbo Micro Devices Inc.
$1.2375

RP112Q312D-TR-FE
Nisshinbo Micro Devices Inc.
$1.2375

RP112Q302B-TR-FE
Nisshinbo Micro Devices Inc.
$0.5882

RP109Q112D-TR-FE
Nisshinbo Micro Devices Inc.
$0.5688

NJM2828F3-05-TE1
Nisshinbo Micro Devices Inc.
$0.2933

RP109Q302D-TR-FE
Nisshinbo Micro Devices Inc.
$0.2836
Welcome back, may I help you?