
* Images are for reference only
MAX733CWE
Extended
- Manufacturer
- Analog Devices Inc./Maxim Integrated
- MFR.Part #
- MAX733CWE
- JLCPCB Part #
- C3747939
- Package
- SOIC-16-300mil
- Description
- 0℃~+70℃@(TA) 1 125mA 15V 170kHz 4V~11V Boost Boost Built-in Fixed No SOIC-16-300mil DC-DC Converters
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 46
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.7683
200+
$1.0716
500+
$1.0345
1000+
$1.0152
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?