


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Isolators - Gate Drivers | |
| Manufacturer | Analog Devices Inc./Maxim Integrated | |
| Package | TDFN-10(3x3) | |
| Operating Temperature | -40℃~+125℃ | |
| Rise Time | 3ns | |
| Driven Configuration | Full-Bridge | |
| Input Logic Level - High | 2V | |
| Voltage - Supply | 5V~36V | |
| Features | Under Voltage Protection、Over Current Protection、Overtemperature protection (OTP) | |
| Load Type | MOSFET | |
| Input Logic Level - Low | 800mV | |
| Fall Time | 3ns | |
| Current - Output Low(IOL) | 1.1A |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
MAX22256AATB+ technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Isolators - Gate Drivers | |
| Manufacturer | Analog Devices Inc./Maxim Integrated | |
| Package | TDFN-10(3x3) | |
| Operating Temperature | -40℃~+125℃ | |
| Rise Time | 3ns | |
| Driven Configuration | Full-Bridge | |
| Input Logic Level - High | 2V | |
| Voltage - Supply | 5V~36V | |
| Features | Under Voltage Protection、Over Current Protection、Overtemperature protection (OTP) | |
| Load Type | MOSFET | |
| Input Logic Level - Low | 800mV | |
| Fall Time | 3ns | |
| Current - Output Low(IOL) | 1.1A |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MAX22256AATB+. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

MAX22256AATB+ datasheets or manufacturer documentation.
Datasheet: MAX22256AATB+ Datasheet (PDF)
The MAX22256AATB+ schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.