
* Images are for reference only
R1114D401B-TR-FE
Extended
- Manufacturer
- Nisshinbo Micro Devices Inc.
- MFR.Part #
- R1114D401B-TR-FE
- JLCPCB Part #
- C3747698
- Package
- SON1612-6
- Description
- -40℃~+85℃@(Ta) 1 150mA 220mV@(150mA) 30uVrms 4V 6V 70dB@(1kHz) 75uA Fixed Over Current Protection、Enable Positive SON1612-6 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 29
Full Reel: 4000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.3193
200+
$0.1236
500+
$0.1193
1000+
$0.1172
Related Products

R1114D201B-TR-FE
Nisshinbo Micro Devices Inc.
$0.3193

R1114D401D-TR-FE
Nisshinbo Micro Devices Inc.
$0.7324

R1114N401B-TR-FE
Nisshinbo Micro Devices Inc.
$0.6050

R1114D311D-TR-FE
Nisshinbo Micro Devices Inc.
$0.6405

R1114D261B-TR-FE
Nisshinbo Micro Devices Inc.
$0.6405

R1116D311D-TR-FE
Nisshinbo Micro Devices Inc.
$0.6050
Welcome back, may I help you?