


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | RF and Wireless/RF Switches | |
| Manufacturer | Infineon Technologies | |
| Package | TSLP-10 | |
| Frequency range | 0MHz~7.125GHz | |
| Voltage - Supply | 1.65V~1.95V | |
| Features | Integrated control logic | |
| Circuit | SPST | |
| isolation | 37dB | |
| operating temperature | -40℃~+85℃ |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
BGSA400ML10E6327XTSA1 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | RF and Wireless/RF Switches | |
| Manufacturer | Infineon Technologies | |
| Package | TSLP-10 | |
| Frequency range | 0MHz~7.125GHz | |
| Voltage - Supply | 1.65V~1.95V | |
| Features | Integrated control logic | |
| Circuit | SPST | |
| isolation | 37dB | |
| operating temperature | -40℃~+85℃ |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the BGSA400ML10E6327XTSA1. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

BGSA400ML10E6327XTSA1 datasheets or manufacturer documentation.
Datasheet: BGSA400ML10E6327XTSA1 Datasheet (PDF)
The BGSA400ML10E6327XTSA1 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.