
* Images are for reference only
RP152L001B-TR
Extended
- Manufacturer
- Nisshinbo Micro Devices Inc.
- MFR.Part #
- RP152L001B-TR
- JLCPCB Part #
- C3747357
- Package
- DFN1212-6
- Description
- -40℃~+85℃@(Ta) 150mA 2 2.8V、2.8V 200mV@(150mA) 40uA 5.25V 60uVrms 70dB@(1kHz) Fixed Over Current Protection、Enable、Thermal Shutdown Positive DFN1212-6 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 18
Full Reel: 5000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.5174
200+
$0.2009
500+
$0.1945
1000+
$0.1912
Related Products

RP152L008B-TR
Nisshinbo Micro Devices Inc.
$1.0556

RP152L006B-TR
Nisshinbo Micro Devices Inc.
$0.3447

RP152L004B-TR
Nisshinbo Micro Devices Inc.
$1.0556

RP201K301D-TR
Nisshinbo Micro Devices Inc.
$0.3622

RP201K111D-TR
Nisshinbo Micro Devices Inc.
$0.8516

RP152L050B-TR
Nisshinbo Micro Devices Inc.
$1.0556
Welcome back, may I help you?