This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

MAX8841ELT29+T

Extended
Manufacturer
Analog Devices Inc./Maxim Integrated
MFR.Part #
MAX8841ELT29+T
JLCPCB Part #
C3748690
Package
UDFN-6(1x1.5)
Description
-40℃~+85℃@(Ta) 1 135mV@(120mA) 150mA 2.85V 230uV 40uA 6V 72dB@(1kHz) Fixed Over Current Protection、Over Temperature Protection Positive UDFN-6(1x1.5) Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 11

Full Reel: 2500

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.8270
200+ $0.3206
500+ $0.3094
1000+ $0.3029
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons