
* Images are for reference only
RP101N181B5-TR-FE
Extended
- Manufacturer
- Nisshinbo Micro Devices Inc.
- MFR.Part #
- RP101N181B5-TR-FE
- JLCPCB Part #
- C5733307
- Package
- SOT-23-5
- Description
- -40℃~+85℃ 1 1.85V 18uA 300mA 30uVrms 340mV@(150mA) 5.25V 75dB@(1kHz) Enable Fixed Positive SOT-23-5 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.1616
200+
$0.4644
500+
$0.4483
1000+
$0.4403
Related Products
Welcome back, may I help you?