This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

MAX4835EUT33BD3-T

Extended
Manufacturer
Analog Devices Inc./Maxim Integrated
MFR.Part #
MAX4835EUT33BD3-T
JLCPCB Part #
C3747101
Package
SOT-23-6
Description
-40℃~+85℃@(Ta) 1 103mV@(250mA) 250mA 3.3V 5.5V 70uVrms 90uA Fixed PG Pin、Over Current Protection、Over Temperature Protection、Soft Start Positive SOT-23-6 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 8

Full Reel: 2500

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $1.2343
200+ $0.4786
500+ $0.4609
1000+ $0.4528
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons