
* Images are for reference only
RP154L001B-E2
Extended
- Manufacturer
- Nisshinbo Micro Devices Inc.
- MFR.Part #
- RP154L001B-E2
- JLCPCB Part #
- C3746897
- Package
- DFN1216-8
- Description
- -40℃~+85℃@(Ta) 2 2.8V 250mV@(300mA) 300mA 5.25V 50uA 75dB@(1kHz) 75uVrms Fixed Over Current Protection、Over Temperature Protection、Enable Positive DFN1216-8 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 14
Full Reel: 5000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.6575
200+
$0.2546
500+
$0.2466
1000+
$0.2417
Related Products

RP154L031B-E2
Nisshinbo Micro Devices Inc.
$1.3842

RP154L007B-E2
Nisshinbo Micro Devices Inc.
$1.3842

RP154L004B-E2
Nisshinbo Micro Devices Inc.
$0.6575

RP154L016B-E2
Nisshinbo Micro Devices Inc.
$1.3842

RP154L035B-E2
Nisshinbo Micro Devices Inc.
$1.3842

RP154L053A-E2
Nisshinbo Micro Devices Inc.
$1.3842
Welcome back, may I help you?