
* Images are for reference only
R1100D101C-TR-F
Extended
- Manufacturer
- Nisshinbo Micro Devices Inc.
- MFR.Part #
- R1100D101C-TR-F
- JLCPCB Part #
- C3746803
- Package
- SON1408-3
- Description
- -40℃~+85℃@(Ta) 1 1V 20mV@(1mA) 35mA 6V 800nA Fixed Over Current Protection Positive SON1408-3 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 55
Full Reel: 9000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1655
200+
$0.0641
500+
$0.0619
1000+
$0.0608
Related Products

R1100D171C-TR-F
Nisshinbo Micro Devices Inc.
$0.5092

R1100D131C-TR-F
Nisshinbo Micro Devices Inc.
$0.5092

R1100D201C-TR-F
Nisshinbo Micro Devices Inc.
$0.1655

R1100D401C-TR-F
Nisshinbo Micro Devices Inc.
$0.5092

R1100D351C-TR-F
Nisshinbo Micro Devices Inc.
$0.5814

R1100D151C-TR-F
Nisshinbo Micro Devices Inc.
$0.5092
Welcome back, may I help you?