
* Images are for reference only
IFX25001TCV85ATMA1
Extended
- Manufacturer
- Infineon Technologies
- MFR.Part #
- IFX25001TCV85ATMA1
- JLCPCB Part #
- C3746130
- Package
- TO-263-3
- Description
- -40℃~+125℃@(Tj) 1 220uA 400mA 40V 500mV@(250mA) 60dB@(100Hz) 8.5V Fixed Over Current Protection、Over Temperature Protection、Reverse connection protection、Short Circuit Protection Positive TO-263-3 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 19
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.4725
200+
$0.1829
500+
$0.1765
1000+
$0.1733
Related Products
Welcome back, may I help you?