This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

NJW4107U2-33A-TE1

Extended
Manufacturer
Nisshinbo Micro Devices Inc.
MFR.Part #
NJW4107U2-33A-TE1
JLCPCB Part #
C3745759
Package
SOT-89-5
Description
-40℃~+125℃@(Ta) 1 135uA 3.3V 300mA 400mV@(100mA) 40V 56dB@(1kHz) Fixed Positive Under Voltage Lockout、Over Current Protection、Over Temperature Protection SOT-89-5 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 20

Full Reel: 1000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.4704
200+ $0.1821
500+ $0.1757
1000+ $0.1725
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons