This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

LP38511TSX-1.8/NOPB

Extended
Manufacturer
Texas Instruments
MFR.Part #
LP38511TSX-1.8/NOPB
JLCPCB Part #
C3745660
Package
TO-263-5
Description
-40℃~+125℃@(Tj) 1 1.8V 225mV@(800mA) 5.5V 73dB@(100kHz) 75uVrms 800mA Fixed PG Pin、Over Current Protection、Over Temperature Protection、Enable Positive TO-263-5 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 12

Full Reel: 500

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.7845
200+ $0.3045
500+ $0.2932
1000+ $0.2884
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons