
* Images are for reference only
TLE42702DATMA1
Extended
- Manufacturer
- Infineon Technologies
- MFR.Part #
- TLE42702DATMA1
- JLCPCB Part #
- C3745290
- Package
- TO-252-4
- Description
- -40℃~+150℃ 1 1.5mA 42V 54dB@(100Hz) 5V 650mA 700mV@(550mA) Fixed Low ESR、Over Current Protection、Thermal Shutdown、ESD Protection、Short Circuit Protection、Automotive Qualification、Reset Delay Function、Reverse Polarity Protection、Over Voltage Protection Positive TO-252-4 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 2500
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.2931
10+
$3.7922
30+
$3.4936
100+
$3.0569
500+
$2.9172
1000+
$2.8546
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?