
* Images are for reference only
RP152N024C-TR-FE
Extended
- Manufacturer
- Nisshinbo Micro Devices Inc.
- MFR.Part #
- RP152N024C-TR-FE
- JLCPCB Part #
- C3745210
- Package
- SOT-23-6
- Description
- -40℃~+85℃@(Ta) 150mA 2 3.3V 320mV@(150mA) 40uA 5.25V 60uVrms 70dB@(1kHz) Fixed Over Current Protection、Over Temperature Protection、Enable Positive SOT-23-6 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 18
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.5001
200+
$0.1940
500+
$0.1876
1000+
$0.1844
Welcome back, may I help you?