
* Images are for reference only
RP152N005C-TR-FE
Extended
- Manufacturer
- Nisshinbo Micro Devices Inc.
- MFR.Part #
- RP152N005C-TR-FE
- JLCPCB Part #
- C6281815
- Package
- SOT-23-6
- Description
- -40℃~+85℃@(Ta) 1.2V、3.3V 150mA、150mA 2 320mV@(150mA)、620mV@(150mA) 40uA 5.25V 60uVrms 70dB@(1kHz) Fixed Over Current Protection、Enable、Thermal Shutdown Positive SOT-23-6 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.0547
200+
$0.4219
500+
$0.4074
1000+
$0.4010