This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

R1515S033B-E2-JE

Extended
Manufacturer
Nisshinbo Micro Devices Inc.
MFR.Part #
R1515S033B-E2-JE
JLCPCB Part #
C3744835
Package
HSOP-6J
Description
-40℃~+105℃@(Ta) 1 3.3V 36V 50mA 6uA 700mV@(20mA) Fixed Over Current Protection、Short Circuit Protection、Thermal Shutdown Positive HSOP-6J Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 11

Full Reel: 1000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.8340
200+ $0.3227
500+ $0.3114
1000+ $0.3065
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons