This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

MAX15029AGA/VY+

Extended
Manufacturer
Analog Devices Inc./Maxim Integrated
MFR.Part #
MAX15029AGA/VY+
JLCPCB Part #
C3744721
Package
TDFN-8(3x3)
Description
-40℃~+125℃@(Ta) 1 150mV@(500mA) 3.6V 410uA 500mA 500mV~3.3V Adjustable Over Temperature Protection Positive TDFN-8(3x3) Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 4

Full Reel: 100

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $2.8198
200+ $1.0921
500+ $1.0534
1000+ $1.0341
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons