
* Images are for reference only
MAX6469TA33AD3+
Extended
- Manufacturer
- Analog Devices Inc./Maxim Integrated
- MFR.Part #
- MAX6469TA33AD3+
- JLCPCB Part #
- C3744267
- Package
- TDFN-8(3x3)
- Description
- -40℃~+85℃@(Ta) 1 1.25V~5.5V、3.3V 136uA 150uVrms 180mV@(300mA) 300mA 5.5V Fixed、Adjustable Over Current Protection、Over Temperature Protection、Enable、Short Circuit Protection Positive TDFN-8(3x3) Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 10
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.1914
200+
$0.8492
500+
$0.8186
1000+
$0.8041
Related Products

MAX6469TA18AD3+
Analog Devices Inc./Maxim Integrated
$2.1914

MAX8636ETA+
Analog Devices Inc./Maxim Integrated
$2.1818

MAX8719ETA+T
Analog Devices Inc./Maxim Integrated
$3.3838

MAX6472TA15AD3
Analog Devices Inc./Maxim Integrated
$3.1598

MAX6470TA30BD3
Analog Devices Inc./Maxim Integrated
$3.1598

MAX6474TA30AD3
Analog Devices Inc./Maxim Integrated
$3.1598
Welcome back, may I help you?