
* Images are for reference only
NR1640DC330AE4Q
Extended
- Manufacturer
- Nisshinbo Micro Devices Inc.
- MFR.Part #
- NR1640DC330AE4Q
- JLCPCB Part #
- C3744719
- Package
- SOT-23-5-DC
- Description
- -40℃~+125℃@(Ta) 1 200mA 200mV@(200mA) 3.3V 350uA 5.5V 6uVrms 80dB@(100kHz) Fixed Over Temperature Protection、Enable Positive SOT-23-5-DC Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 18
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.6478
10+
$0.5237
30+
$0.4609
100+
$0.3997
500+
$0.3626
1000+
$0.3433
Related Products
Welcome back, may I help you?