This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

MP20049DC-2.8-LF-P

Extended
Manufacturer
Monolithic Power Systems
MFR.Part #
MP20049DC-2.8-LF-P
JLCPCB Part #
C3744436
Package
WLCSP-4(0.8x0.8)
Description
-40℃~+125℃@(Tj) 1 150mA 16uVrms 2.8V 55uA 60mV@(150mA) 6V 78dB@(1kHz) Fixed Over Current Protection、Over Temperature Protection Positive WLCSP-4(0.8x0.8) Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 42

Full Reel: 500

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.3075
10+ $0.2425
30+ $0.2145
100+ $0.1799
500+ $0.1643
1000+ $0.1550

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons