This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

MAX8636ETA+

Extended
Manufacturer
Analog Devices Inc./Maxim Integrated
MFR.Part #
MAX8636ETA+
JLCPCB Part #
C7453174
Package
TDFN-8(3x3)
Description
-40℃~+85℃ 1.5V、3V 2 200mV@(100mA) 300mA 45uVrms 5.5V 54uA 55dB@(10kHz) Fixed Positive TDFN-8(3x3) Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 5

Full Reel: 10

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $2.1850
200+ $0.8715
500+ $0.8424
1000+ $0.8279
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons