This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

RP111H001B-T1-JE

Extended
Manufacturer
Nisshinbo Micro Devices Inc.
MFR.Part #
RP111H001B-T1-JE
JLCPCB Part #
C3744229
Package
SOT-89-5
Description
-40℃~+105℃@(Ta) 1 5.25V 500mA 700mV~3.6V 75dB@(1kHz) 80uA 880mV@(500mA) Adjustable Over Current Protection、Over Temperature Protection Positive SOT-89-5 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 14

Full Reel: 1000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.6878
200+ $0.2674
500+ $0.2578
1000+ $0.2529
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons