
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Crystals, Oscillators, Resonators/Programmable Oscillators | |
| Manufacturer | Analog Devices Inc./Maxim Integrated | |
| Package | WDFN-6 | |
| Operating Temperature | -40℃~+125℃ | |
| Voltage - Supply | 2.4V~3.6V | |
| Frequency | 922kHz | |
| Current - Supply | 4.4mA |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
MAX7394ATTLY+ technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Crystals, Oscillators, Resonators/Programmable Oscillators | |
| Manufacturer | Analog Devices Inc./Maxim Integrated | |
| Package | WDFN-6 | |
| Operating Temperature | -40℃~+125℃ | |
| Voltage - Supply | 2.4V~3.6V | |
| Frequency | 922kHz | |
| Current - Supply | 4.4mA |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MAX7394ATTLY+. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The MAX7394ATTLY+ schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.