
* Images are for reference only
MAX8882EUTQ5+T
Extended
- Manufacturer
- Analog Devices Inc./Maxim Integrated
- MFR.Part #
- MAX8882EUTQ5+T
- JLCPCB Part #
- C3743897
- Package
- SOT-6
- Description
- -40℃~+85℃@(Ta) 1.8V、2.5V 160mA 165uA 2 40uVrms 6.5V 62dB@(100kHz) 72mV@(80mA) Fixed Positive Short Circuit Protection、Thermal Shutdown SOT-6 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 2500
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.0428
200+
$0.7917
500+
$0.7626
1000+
$0.7498
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products

MAX8882EUTA5+T
Analog Devices Inc./Maxim Integrated
$7.1085

MAX8882EUTQ5+
Analog Devices Inc./Maxim Integrated
$4.7078

MAX8882EUTJJ+T
Analog Devices Inc./Maxim Integrated
$1.7042

MAX1983EUT
Analog Devices Inc./Maxim Integrated
$1.3044

MAX8883EUTAQ+T
Analog Devices Inc./Maxim Integrated
$1.2979

MAX6329SHUT+T
Analog Devices
$11.6873
Welcome back, may I help you?