This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

DZ23C3V9-TP

Extended
Manufacturer
MCC(Micro Commercial Components)
MFR.Part #
DZ23C3V9-TP
JLCPCB Part #
C3742099
Package
SOT-23
Description
-55℃~+150℃ 1 Pair Common Cathode 10uA@1V 3.71V~4.1V 3.9V 300mW 600Ω 95Ω SOT-23 Zener Diodes ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 357

Full Reel: 3000

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.0406
10+ $0.0324
30+ $0.0282
100+ $0.0251
500+ $0.0225
1000+ $0.0214

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons