
* Images are for reference only
430451027
Extended
- Manufacturer
- MOLEX
- MFR.Part #
- 430451027
- JLCPCB Part #
- C293330
- Package
- Plugin,P=3mm
- Description
- -40℃~+105℃ 10P 18.65mm 2 2x5P 3mm 3mm 5 600V 8.5A 8.77mm 9.91mm Black Brass Micro-Fit(MX 3.0) Through Hole Tin UL94V-0 With post 插件,P=3mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2490
Minimum: 1
Full Reel: 102
$0.01
Add To List
Available Order Qty: 2273
In-stock Item Pricing
Qty Unit Price
1+
$0.9070
10+
$0.7701
30+
$0.7024
102+
$0.6348
510+
$0.5945
1020+
$0.5735
Related Products
Welcome back, may I help you?