
* Images are for reference only
1053142312
Extended
- Manufacturer
- MOLEX
- MFR.Part #
- 1053142312
- JLCPCB Part #
- C17566821
- Package
- Push-Pull
- Description
- -40℃~+105℃ 2 2.5mm Brass Right Angle Tin 弯插 Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 102
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$8.2644
204+
$3.2984
510+
$3.1872
1020+
$3.1340
Welcome back, may I help you?