
* Images are for reference only
430450814
Extended
- Manufacturer
- MOLEX
- MFR.Part #
- 430450814
- JLCPCB Part #
- C587588
- Package
- Plugin,P=3mm
- Description
- -40℃~+105℃ 15.65mm 2 2x4P 3mm 3mm 4 600V 8.5A 8.77mm 8P 9.91mm Black Brass Gold K Pin、With post Micro-Fit(MX 3.0) Through Hole UL94V-0 插件,P=3mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1674
Minimum: 1
Full Reel: 120
$0.01
Add To List
Available Order Qty: 1674
In-stock Item Pricing
Qty Unit Price
1+
$1.3646
10+
$1.1339
30+
$1.0065
120+
$0.8614
480+
$0.7984
960+
$0.7694
Related Products
Welcome back, may I help you?