
* Images are for reference only
1511200408
Extended
- Manufacturer
- MOLEX
- MFR.Part #
- 1511200408
- JLCPCB Part #
- C17550877
- Package
- SMD
- Description
- -55℃~+105℃ 2 2mm Copper alloy Surface Mount, Right Angle Tin SMD Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.9147
200+
$1.9624
500+
$1.8962
1000+
$1.8639
Welcome back, may I help you?