
* Images are for reference only
430450421
Extended
- Manufacturer
- MOLEX
- MFR.Part #
- 430450421
- JLCPCB Part #
- C587572
- Package
- Push-Pull,P=3mm
- Description
- -40℃~+105℃ 12.24mm 2 2 2x2P 3mm 3mm 4P 600V 8.5A 8.8mm 9.65mm Auxiliary Solder Pin、Harpoon Pin (Metal) Black Brass Micro-Fit(MX 3.0) Right Angle Tin UL94V-0 弯插,P=3mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 8863
Minimum: 1
Full Reel: 186
$0.01
Add To List
Available Order Qty: 8857
In-stock Item Pricing
Qty Unit Price
1+
$0.6420
10+
$0.5307
30+
$0.4759
186+
$0.3920
558+
$0.3597
930+
$0.3420
Related Products
Welcome back, may I help you?