
* Images are for reference only
430450218
Extended
- Manufacturer
- MOLEX
- MFR.Part #
- 430450218
- JLCPCB Part #
- C476811
- Package
- SMD,P=3mm
- Description
- -40℃~+105℃ 1 11.2mm 2 2P 2x1P 3mm 3mm 6.65mm 600V 8.5A 9.91mm Auxiliary Solder Pin Black Brass Micro-Fit(MX 3.0) Surface Mount,Vertical Tin UL94V-0 SMD,P=3mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1602
Minimum: 1
Full Reel: 200
$0.01
Add To List
Available Order Qty: 1574
In-stock Item Pricing
Qty Unit Price
1+
$1.1261
10+
$0.9392
30+
$0.8442
100+
$0.7508
500+
$0.6960
1000+
$0.6670
Related Products
Welcome back, may I help you?