
* Images are for reference only
430450209
Extended
- Manufacturer
- MOLEX
- MFR.Part #
- 430450209
- JLCPCB Part #
- C587559
- Package
- SMD,P=3mm,Surface Mount,Right Angle
- Description
- -40℃~+105℃ 1 15.4mm 2 2P 2x1P 3mm 3mm 6.65mm 600V 8.5A 8.77mm Auxiliary Solder Pin Black Brass Micro-Fit(MX 3.0) Surface Mount, Right Angle Tin UL94V-0 SMD,P=3mm,卧贴 Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 7
Minimum: 4
Full Reel: 1800
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.4711
10+
$2.4162
30+
$2.3791
100+
$2.3420
Related Products
Welcome back, may I help you?