
* Images are for reference only
0015247104
Extended
- Manufacturer
- MOLEX
- MFR.Part #
- 0015247104
- JLCPCB Part #
- C5458388
- Package
- Plugin,P=4.2mm
- Description
- -40℃~+105℃ 10P 11.33mm 2 4.2mm 4.2mm 600V Through Hole Tin 插件,P=4.2mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 2880
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.2725
200+
$1.3058
500+
$1.2624
1000+
$1.2415