
* Images are for reference only
43045-2A
Extended
- Manufacturer
- DLL
- MFR.Part #
- 43045-2A
- JLCPCB Part #
- C22383211
- Package
- Plugin,P=3mm
- Description
- -40℃~+105℃ 1 2 250V 2P 2x1P 3.5A 3mm 3mm Black Brass Micro-Fit(MX 3.0) PA Through Hole Tin UL94V-0 Plugin,P=3mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1996
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 1986
In-stock Item Pricing
Qty Unit Price
1+
$0.1178
50+
$0.0946
150+
$0.0830
1000+
$0.0742
2000+
$0.0673
5000+
$0.0638
Related Products
Welcome back, may I help you?