
* Images are for reference only
E92F451VND821MA80U
Extended
- Manufacturer
- NCC(Nippon Chemi-Con)
- MFR.Part #
- E92F451VND821MA80U
- JLCPCB Part #
- C3724879
- Package
- Plugin,D35xL82.5mm
- Description
- -25℃~+85℃ 22.5mm 35mm 450V 5.9A@120Hz 5000hrs@85℃ 82.5mm 820uF 88mΩ@120Hz ±20% 插件,D35xL82.5mm Horn-Type Electrolytic Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$14.8899
200+
$5.7628
500+
$5.5609
1000+
$5.4608
Related Products
Welcome back, may I help you?