
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Aluminum Electrolytic Capacitors (Can - Screw Terminals) | |
| Manufacturer | NCC(Nippon Chemi-Con) | |
| Package | Bolt,D76.2xL219.1mm | |
| Pin Spacing | 31.75mm | |
| Voltage Rating | 400V | |
| Tolerance | 0%~+30% | |
| Capacitance | 11000uF | |
| Diameter | 76.2mm |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
E32D401CPN113AEM9Q technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Aluminum Electrolytic Capacitors (Can - Screw Terminals) | |
| Manufacturer | NCC(Nippon Chemi-Con) | |
| Package | Bolt,D76.2xL219.1mm | |
| Pin Spacing | 31.75mm | |
| Voltage Rating | 400V | |
| Tolerance | 0%~+30% | |
| Capacitance | 11000uF | |
| Diameter | 76.2mm |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the E32D401CPN113AEM9Q. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

E32D401CPN113AEM9Q datasheets or manufacturer documentation.
Datasheet: E32D401CPN113AEM9Q Datasheet (PDF)
The E32D401CPN113AEM9Q schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.