
* Images are for reference only
SLPX221M400E3P3
Extended
- Manufacturer
- Cornell Dubilier Electronics
- MFR.Part #
- SLPX221M400E3P3
- JLCPCB Part #
- C3724710
- Package
- Plugin,D30xL3mm
- Description
- -25℃~+85℃ 1.66A@120Hz 10mm 220uF 3000hrs@85℃ 30mm 3mm 400V 905mΩ@120Hz ±20% 插件,D30xL3mm Horn-Type Electrolytic Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 50
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.4056
200+
$1.3190
500+
$1.2725
1000+
$1.2501
Related Products

SLPX221M420E3P3
Cornell Dubilier Electronics
$7.7647

SLPX271M400E3P3
Cornell Dubilier Electronics
$2.5963

SLP221M400E3P3
Cornell Dubilier Electronics
$9.4651

SLP681M180E3P3
Cornell Dubilier Electronics
$2.9072

LP123M016E3P3
Cornell Dubilier Electronics
$2.9248

SLP223M016E3P3
Cornell Dubilier Electronics
$2.2020
Welcome back, may I help you?