This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

SLPX123M063H9P3

Extended
Manufacturer
Cornell Dubilier Electronics
MFR.Part #
SLPX123M063H9P3
JLCPCB Part #
C3724098
Package
Plugin,D35xL5mm
Description
-40℃~+85℃ 10mm 12000uF 3000hrs@85℃ 33mΩ@120Hz 35mm 5mm 6.76A@120Hz 63V ±20% 插件,D35xL5mm Horn-Type Electrolytic Capacitors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 2

Full Reel: 40

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $5.3640
200+ $2.0766
500+ $2.0041
1000+ $1.9670
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons