This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

SLPX102M200C4P3

Extended
Manufacturer
Cornell Dubilier Electronics
MFR.Part #
SLPX102M200C4P3
JLCPCB Part #
C3723386
Package
Plugin,D25xL45mm
Description
-40℃~+85℃ 1000uF 10mm 199mΩ@120Hz 200V 25mm 3.28A@120Hz 3000hrs@85℃ 45mm ±20% 插件,D25xL45mm Horn-Type Electrolytic Capacitors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 3

Full Reel: 100

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $3.3626
200+ $1.3018
500+ $1.2566
1000+ $1.2340

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons