
* Images are for reference only
ESMH101VNN103MA63U
Extended
- Manufacturer
- NCC(Nippon Chemi-Con)
- MFR.Part #
- ESMH101VNN103MA63U
- JLCPCB Part #
- C3721075
- Package
- Plugin,D35xL65mm
- Description
- -40℃~+85℃ 10000uF 100V 10mm 2000hrs@85℃ 35mm 65mm ±20% 插件,D35xL65mm Horn-Type Electrolytic Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 200
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$8.3044
200+
$3.2134
500+
$3.1005
1000+
$3.0456
Welcome back, may I help you?