This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

SMCJ30A-F1-0000

Extended
Manufacturer
Yangzhou Yangjie Elec Tech
MFR.Part #
SMCJ30A-F1-0000
JLCPCB Part #
C3709266
Package
DO-214AB(SMC)
Description
1.5kW 30.99A 30V 33.3V 48.4V TVS DO-214AB(SMC) ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 48

Full Reel: 3000

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.1902
50+ $0.1497
150+ $0.1324
500+ $0.1107

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons