
* Images are for reference only
TESDH5V0U04P2Q1
Extended
- Manufacturer
- Taiwan Semiconductor
- MFR.Part #
- TESDH5V0U04P2Q1
- JLCPCB Part #
- C3708294
- Package
- DFN1006-3L
- Description
- -55℃~+125℃ 0.57pF 100nA 15V 2 4A@8/20us 5V 60W 7V IEC 61000-4-2、IEC 61000-4-5 TVS Unidirectional DFN1006-3L ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 76
Full Reel: 10000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1180
200+
$0.0458
500+
$0.0441
1000+
$0.0433
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?