
1.5SMC18CH
- Manufacturer
- MFR.Part #
- 1.5SMC18CH
- JLCPCB Part #
- C19849753
- Package
- DO-214AB(SMC)
- Description
- -55℃~+150℃ 1.5kW@8/20us 14.5V 19.8V 1uA 26.5V 59A Bidirectional TVS DO-214AB(SMC) ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Circuit Protection/ESD and Surge Protection (TVS/ESD) | |
| Manufacturer | Taiwan Semiconductor | |
| Package | DO-214AB(SMC) | |
| Operating Temperature | -55℃~+150℃ | |
| Type | TVS | |
| Peak Pulse Power Dissipation (Ppp) | 1.5kW@8/20us | |
| Clamping Voltage | 26.5V | |
| Polarity | Bidirectional | |
| Peak Pulse Current (Ipp) | 59A | |
| Voltage - Breakdown | 19.8V | |
| Reverse Stand-Off Voltage (Vrwm) | 14.5V | |
| Reverse Leakage Current (Ir) | 1uA |

* Images are for reference only
1.5SMC18CH
Extended- Manufacturer
- MFR.Part #
- 1.5SMC18CH
- JLCPCB Part #
- C19849753
- Package
- DO-214AB(SMC)
- Description
- -55℃~+150℃ 1.5kW@8/20us 14.5V 19.8V 1uA 26.5V 59A Bidirectional TVS DO-214AB(SMC) ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
1.5SMC18CH
Extended- Manufacturer
- MFR.Part #
- 1.5SMC18CH
- JLCPCB Part #
- C19849753
- Package
- DO-214AB(SMC)
- Description
- -55℃~+150℃ 1.5kW@8/20us 14.5V 19.8V 1uA 26.5V 59A Bidirectional TVS DO-214AB(SMC) ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
1.5SMC18CH Specifications
1.5SMC18CH technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Circuit Protection/ESD and Surge Protection (TVS/ESD) | |
| Manufacturer | Taiwan Semiconductor | |
| Package | DO-214AB(SMC) | |
| Operating Temperature | -55℃~+150℃ | |
| Type | TVS | |
| Peak Pulse Power Dissipation (Ppp) | 1.5kW@8/20us | |
| Clamping Voltage | 26.5V | |
| Polarity | Bidirectional | |
| Peak Pulse Current (Ipp) | 59A | |
| Voltage - Breakdown | 19.8V | |
| Reverse Stand-Off Voltage (Vrwm) | 14.5V | |
| Reverse Leakage Current (Ir) | 1uA |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 1.5SMC18CH. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

1.5SMC18CH Documents
1.5SMC18CH datasheets or manufacturer documentation.
Datasheet: 1.5SMC18CH Datasheet (PDF)
1.5SMC18CH Schematic Symbol & PCB Footprint
The 1.5SMC18CH schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.