
* Images are for reference only
ESDSLC0534DFN10-TP
Extended
- Manufacturer
- MCC(Micro Commercial Components)
- MFR.Part #
- ESDSLC0534DFN10-TP
- JLCPCB Part #
- C3702928
- Package
- DFN-10(1x2.5)
- Description
- -55℃~+125℃ 0.2pF、0.4pF 15V 200nA 3A@8/20us 50W 5V 6V Four channels IEC 61000-4-2 TVS DFN-10(1x2.5) ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 58
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2213
10+
$0.1750
30+
$0.1551
100+
$0.1303
Welcome back, may I help you?